Texas Instruments TPS5401DGQR

3.5V to 42V Input, 0.5 A Step Down Converter 10-HVSSOP -40 to 150
$ 1.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5401DGQR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages11 years ago
Datasheet45 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages15 years ago

Newark

LCSC

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-73.71%

CAD Models

Download Texas Instruments TPS5401DGQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.063
$ 1.425
$ 1.425
Stock
1,138,419
458,297
458,297
Authorized Distributors
4
3
3
Case/Package
HTSSOP EP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Switching Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
42 V
42 V
42 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
39 V
39 V
39 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS54040DGQR
3.5V to 42V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Texas InstrumentsTPS54040ADGQR
3.5V to 42V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
Texas InstrumentsTPS54140DGQR
3.5V to 42V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150

Descriptions

Descriptions of Texas Instruments TPS5401DGQR provided by its distributors.

3.5V to 42V Input, 0.5 A Step Down Converter 10-HVSSOP -40 to 150
Buck No 100kHz~2.5MHz Adjustable 1 39V 800mV 42V 3.5V HVSSOP-10 SMD Adhesive Mount 1.1mm H
Switching Regulator, Current-mode, 0.5A, 2500kHz Switching Freq-Max, PDSO10
Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 0.5A 10-Pin HVSSOP EP T/R / IC REG BUCK ADJ 0.5A 10MSOP
IC: Volt-Reg. Buck Adj. TPS54060 MSOP-10
TPS5401 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) Active DC to DC switching regulator 12V 3mm 500mA 100kHz~2.5MHz
Dc/dc Conv, Buck, 2.5Mhz, Msop Powerpad; Topology:buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:42V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:msop Powerpad; No. Of Pins:10Pins; Output Current:500Ma; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS5401DGQR .
  • TPS5401DGQR.