Texas Instruments LM3485MM/NOPB

Hysteretic PFET Switching Controller; buck; 4A; 1.242-35V; -40+125 deg.C; SMD; VSSOP8
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3485MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages20 years ago

Verical

Future Electronics

element14

Newark

Inventory History

3 month trend:
-18.27%

CAD Models

Download Texas Instruments LM3485MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3485MM/NOPB.

Related Parts

Texas InstrumentsLM3489MM/NOPB
Pwr Sply Func, Regulator, Buck (Step-Down), Switching, MSOP, IS 7 uA (Shut Down)
Texas InstrumentsLM25085MM/NOPB
4.5-42V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125
Texas InstrumentsLM25085MYE/NOPB
PFET BUCK SWITCHING CONTROLLER MSOP-8; S; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer
Boost No 560KHz~1.2MHz Adjustable 1 15V 2.6V 5.5V 2.6V MSOP-8 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments LM3485MM/NOPB provided by its distributors.

Hysteretic PFET Switching Controller; buck; 4A; 1.242-35V; -40+125 deg.C; SMD; VSSOP8
4.5-35V, Hysteretic Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125
DC/DC Cntrlr Single-OUT Step Down 8-Pin VSSOP T/R / IC REG CTRLR BUCK 8VSSOP
Texas Instruments Buck Controller, Voltage Controller, 1 Output, 8-Pin, Max Input 35V
Switching Controller, Voltage-mode, 10A, 1000kHz Switching Freq-Max, BICMOS, PDSO8
TEXAS INSTRUMENTS LM3485MM/NOPB BUCK CONTROLLER, PFET, SMD, MSOP8, REEL
4.5 V to 35 Vin 1 Mhz Single Out PFET Buck Controller - VSSOP-8
Hysteretic Buck Controller, 1MHz, 4.5-35V In, 4A Out, 8-VSSOP
Switching Controllers HYSTERETIC PFET BUCK CONTROLLER
Pulse Width Modulation (PWM) Controller IC; Input Voltage Primary Max:35V; No. of Pins:8; Control Mode:Hysteretic; Duty Cycle Max:100%; Features:PFET; Input Voltage Primary Min:4.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3485MM*/NOPB
  • LM3485MM/NOPB .
  • LM3485MM/NOPB.
  • LM3485MMNOPB