Texas Instruments LM25085MYE

LM25085, LM25085-Q1 42V Constant On-Time PFET Buck Switching Controller

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25085MYE.

Farnell

Datasheet26 pages14 years ago
Datasheet33 pages11 years ago
Datasheet24 pages16 years ago

National Semiconductor

Augswan

Alternate Parts

Price @ 1000
$ 1.48
$ 1.48
Stock
52,452
418,660
418,660
Authorized Distributors
0
2
2
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
500 mA
-
-
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
-
-
-
Max Input Voltage
42 V
-
-
Min Output Voltage
1.25 V
-
-
Max Output Voltage
42 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Related Parts

Texas InstrumentsLM25007MM/NOPB
9-42V Wide Vin, 0.5A, Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsLM3485MM/NOPB
Hysteretic PFET Switching Controller; buck; 4A; 1.242-35V; -40+125 deg.C; SMD; VSSOP8
Texas InstrumentsLM5085MYE
DC/DC Cntrlr Single-OUT Step Down 1000kHz 8-Pin HVSSOP EP T/R
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments LM25085MYE provided by its distributors.

LM25085, LM25085-Q1 42V Constant On-Time PFET Buck Switching Controller
DC DC Cntrlr Single-OUT Buck 4.5V to 42V Input 8-Pin HVSSOP EP T/R
SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8
IC, SW BUCK CONTROLLER, 42V, 8MSOIC; Primary Input Voltage:42V; No. of Outputs:1; Output Voltage:42V; Output Current:10A; Voltage Regulator Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:42V; Adjustable Output Voltage Min:1.25V; Frequency:1MHz; Input Voltage Max:42V; Output Current Max:500mA; Output Voltage Max:42V; Package / Case:MSOP; Supply Voltage Max:42V; Supply Voltage Min:4.5V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.