Texas Instruments TPS3813L30DBVTG4

Processor Supervisory Circuit with Window-Watchdog Timer 6-SOT-23 -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3813L30DBVTG4.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet3 pages22 years ago

Newark

Mouser

CAD Models

Download Texas Instruments TPS3813L30DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 1.04
Stock
46,136
2,406,922
2,406,922
Authorized Distributors
0
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
20 ms
20 ms
20 ms
Undervoltage Threshold
2.64 V
2.64 V
2.64 V
Overvoltage Threshold
2.7 V
2.7 V
2.7 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

Texas InstrumentsTPS3813K33DBVR
voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Texas InstrumentsTPS3813J25DBVR
voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Texas InstrumentsTPS3813K33DBVTG4
voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Analog DevicesMAX6731AUTRD3+T
Single-/Dual-/Triple-Voltage µP Supervisory Circuits with Independent Watchdog Output
Analog DevicesMAX6730AUTRD3+T
Volt Supervisor PWR Supply 0.9V to 5V 6-Pin SOT-23 T/R
Analog DevicesMAX6730UTRD3+T
Single-/Dual-/Triple-Voltage µP Supervisory Circuits with Independent Watchdog Output

Descriptions

Descriptions of Texas Instruments TPS3813L30DBVTG4 provided by its distributors.

Processor Supervisory Circuit with Window-Watchdog Timer 6-SOT-23 -40 to 85
MICROPROCESSOR-MPU SUPERVISOR, 20 uA, 6V, SOT23-6, FULL REEL
Processor Supervisor 2.64V 2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.