Texas Instruments TPS3813K33DBVTG4

voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3813K33DBVTG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages11 years ago

Newark

Mouser

CAD Models

Download Texas Instruments TPS3813K33DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.82
$ 0.82
Stock
131,262
721,007
721,007
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
20 ms
20 ms
20 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
3 V
3 V
3 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3813K33DBVTG4.

Related Parts

Texas InstrumentsTPS3813L30DBVR
voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Texas InstrumentsTPS3813J25DBVR
voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Texas InstrumentsTPS3813L30DBVTG4
Processor Supervisory Circuit with Window-Watchdog Timer 6-SOT-23 -40 to 85
Analog DevicesMAX6730AUTSD3+T
Single-/Dual-/Triple-Voltage µP Supervisory Circuits with Independent Watchdog Output
Analog DevicesMAX6324GUT29+T
Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
Analog DevicesMAX6323DUT29+T
Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS3813K33DBVTG4 provided by its distributors.

voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
ROHS3Compliant Tape & Reel (TR) TPS3813K33 DETECTION THRESHOLD VOLTAGE IS 2.93V; POWER ON RESET GENERATOR supervisor 3.3V 2.9mm 20ms Minimum 437mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.