Analog Devices MAX6730AUTRD3+T

Volt Supervisor PWR Supply 0.9V to 5V 6-Pin SOT-23 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6730AUTRD3+T.

Upverter

Technical Drawing1 page7 years ago

Components Direct

ShanghaiCT

CAD Models

Download Analog Devices MAX6730AUTRD3+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX6731AUTRD3+T
Single-/Dual-/Triple-Voltage µP Supervisory Circuits with Independent Watchdog Output
Analog DevicesMAX6730UTRD3+T
Single-/Dual-/Triple-Voltage µP Supervisory Circuits with Independent Watchdog Output
Analog DevicesMAX6731AUTTD3+T
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.075V, BICMOS, PDSO6

Descriptions

Descriptions of Analog Devices MAX6730AUTRD3+T provided by its distributors.

Volt Supervisor PWR Supply 0.9V to 5V 6-Pin SOT-23 T/R
Single-/Dual-/Triple-Voltage µP Supervisory Circuits with Independent Watchdog Output Monitor Down to 0.63V
Ciiva
IC SUPERVISOR 1 CHANNEL SOT23-6
IC SUPERVISOR MPU W/WD SOT23-6
ROHS3Compliant Tape & Reel (TR) MAX6730A Simple Reset/Power-On Reset supervisor 2.7V 2.9mm 140ms Minimum 696mW
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6730AUTRD3-T
  • MAX6730AUTRD3T