Texas Instruments TPS3813K33DBVR

voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3813K33DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago

Newark

Mouser

element14 APAC

LCSC

Inventory History

3 month trend:
-94.69%

CAD Models

Download Texas Instruments TPS3813K33DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.368
$ 1.368
Stock
513,136
681,297
681,297
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
20 ms
20 ms
20 ms
Undervoltage Threshold
2.93 V
2.87 V
2.87 V
Overvoltage Threshold
3 V
3 V
3 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3813K33DBVR.

Related Parts

Texas InstrumentsTPS3813L30DBVR
voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Texas InstrumentsTPS3813J25DBVR
voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Texas InstrumentsTPS3813L30DBVTG4
Processor Supervisory Circuit with Window-Watchdog Timer 6-SOT-23 -40 to 85
Analog DevicesMAX6730AUTSD3+T
Single-/Dual-/Triple-Voltage µP Supervisory Circuits with Independent Watchdog Output
Analog DevicesMAX6731AUTSD3+T
Single-/Dual-/Triple-Voltage µP Supervisory Circuits with Independent Watchdog Output
Analog DevicesMAX6759UTTD3+T
Processor Supervisor 3.3V 1 Active Low/Open Drain 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS3813K33DBVR provided by its distributors.

voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Processor Supervisor 2.93V 1 Open Drain 6-Pin SOT-23 T/R / IC 2.93V SUPPLY MONITOR SOT-23-6
Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 6-Pin SOT-23 T/R
Power Management ICs (PMICs); TPS3813K33DBVR; TEXAS INSTRUMENTS; 6; 2.9 mm; 0 m; SOT-23
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, PDSO6
PROCESSOR SUPERVISORY CKT, 2.93V, SOT23; Threshold Voltage: 2.93V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23; No. of P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3813K33DBVR .