Texas Instruments TPS3813J25DBVR

voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3813J25DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages13 years ago
Datasheet3 pages23 years ago

Newark

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-75.49%

CAD Models

Download Texas Instruments TPS3813J25DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 1.29
Stock
259,976
505,858
Authorized Distributors
2
2
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
20 ms
20 ms
Undervoltage Threshold
2.25 V
2.25 V
Overvoltage Threshold
2.3 V
2.3 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3813J25DBVR.

Related Parts

Texas InstrumentsTPS3813L30DBVR
voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Texas InstrumentsTPS3813K33DBVR
voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Texas InstrumentsTPS3813I50DBVR
voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Analog DevicesMAX6731AUTRD3+T
Single-/Dual-/Triple-Voltage µP Supervisory Circuits with Independent Watchdog Output
Analog DevicesMAX6759UTTD0+T
Single-/Dual-Voltage Window Detectors Monitor Under-/Overvoltage Down to 0.4V
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time/ REEL

Descriptions

Descriptions of Texas Instruments TPS3813J25DBVR provided by its distributors.

voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Processor Supervisor 2.25V 1 Open Drain Automotive 6-Pin SOT-23 T/R
IC, MPU SUPERVISOR, 20 uA, 6V, SOT23-6, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.