Analog Devices MAX6730UTRD3+T

Single-/Dual-/Triple-Voltage µP Supervisory Circuits with Independent Watchdog Output
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6730UTRD3+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.45
$ 1.45
Stock
175,372
175,372
Authorized Distributors
2
2
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
210 ms
210 ms
Undervoltage Threshold
2.55 V
2.55 V
Overvoltage Threshold
2.7 V
2.7 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX6731AUTRD3+T
Single-/Dual-/Triple-Voltage µP Supervisory Circuits with Independent Watchdog Output
Analog DevicesMAX6730AUTRD3+T
Volt Supervisor PWR Supply 0.9V to 5V 6-Pin SOT-23 T/R
Analog DevicesMAX6730AUTSD3+T
Single-/Dual-/Triple-Voltage µP Supervisory Circuits with Independent Watchdog Output

Descriptions

Descriptions of Analog Devices MAX6730UTRD3+T provided by its distributors.

Single-/Dual-/Triple-Voltage µP Supervisory Circuits with Independent Watchdog Output
Processor Supervisor 2.625V 1 Active Low/Open Drain 6-Pin SOT-23 T/R / IC SUPERVISOR MPU W/WD SOT23-6
Single-Voltage Microprocessor Supervisory Circuit with Independent Watchdog Output 2.625V 280ms Active Timeout Period 6-Pin SOT-23 T/R
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6730UTRD3-T
  • MAX6730UTRD3T