Texas Instruments TPS2015D

1A loading, 4-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125
$ 4.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2015D.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Factory Futures

Arrow Electronics

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.473
$ 3.444
$ 3.444
Stock
192,687
983,815
983,815
Authorized Distributors
2
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4 V
4 V
4 V
Resistance
-
-
-
Fault Protection
Over Temperature
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
-
Digi-ReelĀ®
Digi-ReelĀ®

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX1607ESA+T
USB Power SW Hi Side Single 5.5V 0.85A 8-Pin SOIC N T/R
Analog DevicesMAX890LESA
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1.2A 8-Pin SOIC N
Analog DevicesMAX1607ESA
IC PWR SWITCH P-CHAN 1:1 8SOIC / USB Current-Limited Switch in Pin-Compatible Package
STMicroelectronicsSTMPS2171MTR
ST Series 5.5 V 1 A Single Channel Active Low Enhanced Power Switch - SOIC-8
STMicroelectronicsSTMPS2161MTR
ST Series 5.5 V 1 A Single Channel Active Low Enhanced Power Switch - SOIC-8
InfineonISP752RFUMA1
ISP752R Series 52 V 200 mOhm SMT Smart Power High Side Switch - PG-DSO-8

Descriptions

Descriptions of Texas Instruments TPS2015D provided by its distributors.

1A loading, 4-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125
USB Power Switch Single 5.5V 2A 8-Pin SOIC Tube
POWER DISTRIBUTION SWITCHES | IC 2A POWER DIST SWITCH 8-SOIC
USB Power Switches & Controllers SINGLE HI-SIDE MOSFET
Ic,Peripheral Driver,1 Driver,Mos,Sop,8Pin,Plastic
Tube TPS2015 Current Limiting (Fixed) Over Temperature SINK power distribution switch 4.9mm 5.5V 40000μs 1A
IC PWR SWITCH N-CHAN 1:1 8SOIC
3 A SWITCHED CAPACITOR CONVERTER PDSO8
PROTECTED POWER DISTRIBUTION SWTCH
BUFFER/INVERTER BASED PERIPHERAL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.