STMicroelectronics STMPS2161MTR

ST Series 5.5 V 1 A Single Channel Active Low Enhanced Power Switch - SOIC-8
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STMPS2161MTR.

HQonline

Datasheet37 pages13 years ago

Factory Futures

Newark

Future Electronics

Inventory History

3 month trend:
+0.42%

CAD Models

Download STMicroelectronics STMPS2161MTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.5A 8-Pin SOIC T/R
MicrochipMIC2025-1YM
Power Load Switch, High Side, Active High, 1 Output, 5.5 V, 700 mA, 0.09 ohm, SOIC-8
STMicroelectronicsVNS1NV04PTR-E
Power Load Distribution Switch, Low Side, 40 V Input, 1.7 A, 0.25 ohm, 1 Output, SOIC-8
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin SOIC T/R - Tape and Reel
MicrochipMIC2025-1BM
Single-Channel Power Distribution Sw MM8 2.7V to 5.5V SOIC8
STMicroelectronicsVNS1NV04P-E
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.7A, MOS, PDSO8

Descriptions

Descriptions of STMicroelectronics STMPS2161MTR provided by its distributors.

ST Series 5.5 V 1 A Single Channel Active Low Enhanced Power Switch - SOIC-8
Power Load Distribution Switch, High Side, 1Output, 5V, 0.11ohm, SOIC-8
1A High-Side Power Switch, 5.5V, SO, Overtemp/Rev Current
TEXAS INSTRUMENTS - DRV103H - PWM DRIVER, 1 CHANNEL, 3A, HSOP-8
Enhanced single channel power switches
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8
SOIC-8 SMD, Adhesive Mount, 1.65mm H
Power Switch Hi Side 1-OUT 0A 0.12Ohm 8-Pin SO N T/R
IC PWR SWITCH 1CH 1000MA 8-SOIC
LOAD SWITCH, Fixed, 1 Channel, PDSO8
Power Logic STPIC SGL CHNL PWR SWTCH
POWER LOAD SW, HIGH SIDE, -40 TO 85DEG C;
IC PWR SWITCH N-CHANNEL 1:1 8SO
Tape & Reel (TR) STMPS2161 Current Limiting (Fixed) Over Temperature Reverse Current UVLO On/Off power distribution switch 4.9mm 5.5V 5ms 1A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics