Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX890LESA

Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1.2A 8-Pin SOIC N
$ 2.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX890LESA.

iiiC

Datasheet8 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX890LESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.46
$ 2.865
$ 2.865
Stock
693,506
874,606
874,606
Authorized Distributors
1
5
5
Number of Outputs
1
1
1
Max Output Current
1.2 A
1.2 A
1.2 A
Max Supply Voltage
5.5 V
-
-
Min Supply Voltage
2.7 V
-
-
Resistance
150 mΩ
90 mΩ
90 mΩ
Fault Protection
Over Temperature
Over Temperature
Over Temperature
Turn-Off Delay Time
20 µs
-
-
Turn-On Delay Time
200 µs
-
-
Operating Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
SOIC
SOIC
SOIC
Packaging
Bulk
-
-

Related Parts

MicrochipMIC2544-1YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin SOIC
MicrochipMIC2544-2YM
MIC2544 Series 5.5 V 120 mOhm Programmable Current Limit Single High-Side Switch
MicrochipMIC2544A-1YM
IC PWR SWITCH N-CHAN 1:1 8SOIC Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC
InfineonIPS7071GPBF
IPS7071GPbF Series 35 V 110 mOhm Protected High Side Switch - SOIC-8
InfineonISP752RFUMA1
ISP752R Series 52 V 200 mOhm SMT Smart Power High Side Switch - PG-DSO-8
InfineonISP752TFUMA1
ISP752T Series 52 V 150 mOhm SMT Smart Power High Side Switch - PG-DSO-8

Descriptions

Descriptions of Analog Devices MAX890LESA provided by its distributors.

Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1.2A 8-Pin SOIC N
1A, CURRENT-LIMITED, HIGH-SIDE P-CHANNEL SWIT<AZ
IC SW MOSFET PWR PCH HSIDE 8SOIC
IC PWR SWITCH P-CHAN 1:1 8SOIC
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated