STMicroelectronics STMPS2171MTR

ST Series 5.5 V 1 A Single Channel Active Low Enhanced Power Switch - SOIC-8
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STMPS2171MTR.

ODG (Origin Data Global)

Datasheet37 pages13 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
-18.92%

CAD Models

Download STMicroelectronics STMPS2171MTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.489
$ 0.369
Stock
705,669
973,316
Authorized Distributors
6
6
Number of Outputs
1
1
Max Output Current
1 A
1 A
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
Resistance
130 mΩ
115 MΩ
Fault Protection
Over Temperature, Reverse Current
Over Temperature, Reverse Current
Turn-Off Delay Time
10 ms
-
Turn-On Delay Time
5 ms
-
Operating Supply Voltage
5.5 V
-
Case/Package
SOP
SOP
Packaging
Digi-Reel®
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTMPS2161MTR
ST Series 5.5 V 1 A Single Channel Active Low Enhanced Power Switch - SOIC-8
MicrochipMIC2544-1YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin SOIC
MicrochipMIC2544A-1YM
Current Limit Switch Single 2.7V to 5.5V 1.5A 8-Pin SOIC Tube - Rail/Tube
MicrochipMIC2025-1BM
Single-Channel Power Distribution Sw MM8 2.7V to 5.5V SOIC8
STMicroelectronicsSTMPS2262MTR
STMPS2262 Series 5.5 V 160 mOhm Enhanced Dual-Channel Power Switch - SOIC-8
STMicroelectronicsVNS1NV04P-E
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.7A, MOS, PDSO8

Descriptions

Descriptions of STMicroelectronics STMPS2171MTR provided by its distributors.

ST Series 5.5 V 1 A Single Channel Active Low Enhanced Power Switch - SOIC-8
Power Load Distribution Switch, High Side, Active High, 5.5V, 1 Output, 1.8A, 0.11ohm, SOIC-8
IC PWR SWITCH 1CH 1000MA 8-SO / Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1A 8-Pin SO N T/R
Tape & Reel (TR) STMPS2171 Current Limiting (Fixed) Over Temperature Reverse Current UVLO e4 power distribution switch 4.9mm 5.5V 5ms 1A
POWER LOAD SW, HIGH SIDE, -40 TO 85DEG C; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 1.8A; On State Resistance: 0.11ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics