Texas Instruments TPS2015DR

1A loading, 4-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125
$ 3.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2015DR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Factory Futures

Arrow Electronics

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2015DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.444
$ 4.473
$ 4.473
Stock
1,002,007
202,583
202,583
Authorized Distributors
3
2
2
Number of Outputs
1
1
1
Max Output Current
-
1 A
1 A
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4 V
4 V
4 V
Resistance
-
-
-
Fault Protection
-
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
Digi-ReelĀ®
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

InfineonIPS7071GPBF
IPS7071GPbF Series 35 V 110 mOhm Protected High Side Switch - SOIC-8
Texas InstrumentsTPS2014D
0.66A, 4-5.5V Single Hi-Side MOSFET, Fault eport, Act-Low Enable 8-SOIC
Texas InstrumentsTPS2014DR
0.66A, 4-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC
Texas InstrumentsTPS2015D
1A loading, 4-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125
STMicroelectronicsVNL5050S5TR-E
N-Channel 1 Output 5.5 V 19 A Surface Mount Power Switch Driver - SOIC-8
MicrochipMIC2545A-1YM
MIC2545A Series 5.5 V 50 mOhm Programmable Current Limit High-Side Switch SOIC-8

Descriptions

Descriptions of Texas Instruments TPS2015DR provided by its distributors.

1A loading, 4-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125
USB Power SW Hi Side/DIST Single 5.5V 2A 8-Pin SOIC T/R
USB Power Switches & Controllers SINGLE HI-SIDE MOSFET
IC PWR SWITCH N-CHAN 1:1 8SOIC
Cut Tape (CT) TPS2015 Current Limiting (Fixed) Over Temperature SINK power distribution switch 4.9mm 5.5V 40000μs 1A
IC 2A POWER DIST SWITCH 8-SOIC
BUFFER/INVERTER BASED PERIPHERAL
Analog Switch / Multiplexer (Mux) IC; Package/Case:8-SOIC; No. of Pins:8; Leaded Process Compatible:Yes; Leakage Current:0.001mA; On Resistance, Rds(on):95mohm; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.