Infineon ISP752RFUMA1

ISP752R Series 52 V 200 mOhm SMT Smart Power High Side Switch - PG-DSO-8
$ 0.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon ISP752RFUMA1.

IHS

Datasheet24 pages7 years ago

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-94.07%

CAD Models

Download Infineon ISP752RFUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonISP752TFUMA1
ISP752T Series 52 V 150 mOhm SMT Smart Power High Side Switch - PG-DSO-8
InfineonAUIPS6041GTR
AUIPS6041 Series 1 Channel 5.5 V 130 mOhm SMT High Side Power Switch - SOIC-8
MicrochipMIC2544-1YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin SOIC
MicrochipMIC2544-2YM
MIC2544 Series 5.5 V 120 mOhm Programmable Current Limit Single High-Side Switch
MicrochipMIC2544A-1YM
Current Limit Switch Single 2.7V to 5.5V 1.5A 8-Pin SOIC Tube - Rail/Tube
STMicroelectronicsSTMPS2171MTR
ST Series 5.5 V 1 A Single Channel Active Low Enhanced Power Switch - SOIC-8

Descriptions

Descriptions of Infineon ISP752RFUMA1 provided by its distributors.

ISP752R Series 52 V 200 mOhm SMT Smart Power High Side Switch - PG-DSO-8
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-DSO-8, RoHS
Infineon SCT
IC, PROFET, PG-DSO-8; Power Load Switch Type:High Side; Input Voltage:16V; Current Limit:4.5A; On State Resistance:0.15ohm; Power Dissipation Pd:1.5W; No. of Outputs:1; Internal Switch:No; Distribution Switch Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-30°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Input Voltage Max:16V; Junction Temperature Tj Max:85°C; Load Current Max:1.3A; No. of Channels:1; On Resistance Rds(on):0.15ohm; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Operating Voltage Max:52V; Output Current Max:1.3A; Package / Case:PG-DSO-8; Power Dissipation Pd:1.5W; Protection Type:Yes; Supply Voltage Max:52V; Supply Voltage Min:6V; Termination Type:SMD; Voltage In Max:16V; Voltage In Min:-10V
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Benefits: C compatible power switch with diagnostic feedback for 12 V, 24 V and 42 V DC grounded loads in industrial applications; All types of resistive, inductive and capacitve loads; Replaces electromechanical relays, fuses and discrete circuits

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISP752R
  • SP000219825