Texas Instruments TPA5050RSATG4

Stereo Digital Audio Delay Processor With I2C Control 16-QFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA5050RSATG4.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages18 years ago
Datasheet15 pages19 years ago

iiiC

CAD Models

Download Texas Instruments TPA5050RSATG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.1
$ 4.1
Stock
66,381
1,027,155
1,027,155
Authorized Distributors
0
3
3
Case/Package
QFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Channels
-
1
1
Output Power
2.5 W
2.5 W
2.5 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA5050RSATG4.

Related Parts

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 16-Pin QFN EP Tube - Rail/Tube
1.8V~5.5V PIC 32MHz 11 QFN-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipSY89833ALMG
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube
Clock / Data Fanout Buffer, 1:2 Differential, 3 GHz, 2.5 V / 3.3 V, with LVPECL Outputs
STMicroelectronicsM41T62Q6F
M41T62 Series 4.4 V Serial Real-Time Clock (RTC) with 56 bytes NVRAM - QFN-16
NCN4555 Series 1.8 to 3 V SIM Card Power Supply and Level Shifter - QFN-16

Descriptions

Descriptions of Texas Instruments TPA5050RSATG4 provided by its distributors.

Stereo Digital Audio Delay Processor With I2C Control 16-QFN -40 to 85
8542.39.00.01 Tape & Reel (TR) QUAD INDUSTRIAL audio amplifier 3V 900mum 3mA 2.5W
IC DGTL AUD LIPSYNC DELAY 16VQFN / Audio Delay 16-Pin VQFN EP T/R
Audio Delay Processor; Audio Control Type:Stereo Digital Audio Delay Processor; Output Power:2.5W; Control Interface:I2C, I2S, Serial; Applications:High Definition & Flat Panel TV Lip-Sync Delay, Home Theater Rear-Channel Effects ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.