onsemi NCN4555MNR2G

NCN4555 Series 1.8 to 3 V SIM Card Power Supply and Level Shifter - QFN-16
$ 0.86
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCN4555MNR2G.

Newark

Datasheet12 pages15 years ago

IHS

Farnell

iiiC

Mouser

Inventory History

3 month trend:
+6.39%

CAD Models

Download onsemi NCN4555MNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.86
$ 1.036
Stock
2,212,999
112,925
Authorized Distributors
6
3
Case/Package
QFN
QFN
Number of Pins
16
16
Logic Function
Level Shifter
Level Shifter
Number of Channels
1
1
Propagation Delay
-
-
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-28
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2022-09-30
LTD Date2023-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTCA6408ARSVR
I2C Interface 100kHz/400kHz 5.5V 16-Pin UQFN T/R
MicrochipMCP23S09-E/MG
MICROCHIP MCP23S09-E/MG,8-CHANNEL 8BIT I/O EXPANDER 10MHZ, SERIAL-SPI,16-PIN QFN
MicrochipMCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16
Texas InstrumentsTUSB1105RTZR
Advanced Universal Serial Bus Transcievers 16-WQFN -40 to 85
Texas InstrumentsTS3USBA225RUTR
DP3T USB 2.0 HIGH-SPEED (480Mbps) AND AUDIO SWITCHES 12-UQFN -40 to 85
MicrochipMCP23S08-E/ML
SPI Interface 10000kHz 5.5V 20-Pin QFN EP Tube / IC I/O EXPANDER SPI 8B 20QFN

Descriptions

Descriptions of onsemi NCN4555MNR2G provided by its distributors.

NCN4555 Series 1.8 to 3 V SIM Card Power Supply and Level Shifter - QFN-16
e3 ACTIVE (Last Updated: 1day ago) 4555 Tin (Sn) level shifter translator 3V 3mm -40C~85C TA
VOLTAGE LEVEL SHIFTER, -40 TO 85DEG C; No. of Inputs: 1; Output Current: -; Propagation Delay: -; No. of Pins: 16Pins; Logic Case Style: QFN; Supply Voltage Min: 2.7V; Supply Voltage Max: 5; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCN4555MNR2G.