Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB6L611MNG

Clock / Data Fanout Buffer, 1: 2 Differential, 3 GHz, 2.5 V / 3.3 V, with LVPECL Outputs
$ 4.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6L611MNG.

IHS

Datasheet11 pages2 years ago

Master Electronics

Inventory History

3 month trend:
+2.22%

CAD Models

Download onsemi NB6L611MNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.86
$ 5.296
Stock
290,528
268,622
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
4 GHz
4 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Clock / Data Fanout Buffer, 1:2 Differential, with CML Outputs
Clock / Data Fanout Buffer, 1:2 Differential, with CML Outputs
MicrochipSY89851UMG
Clock Buffer, Fanout, Translator, 3 GHz to 2 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
MicrochipSY89851UMG-TR
Clock Buffer, Fanout, Translator, 3 GHz to 2 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
MicrochipSY58021UMG
Clock Buffer, Fanout, Translator, 4 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
Low Skew Clock Driver, 4L Series, 1 True Output(s), 0 Inverted Output(s), PQCC16

Descriptions

Descriptions of onsemi NB6L611MNG provided by its distributors.

Clock / Data Fanout Buffer, 1:2 Differential, 3 GHz, 2.5 V / 3.3 V, with LVPECL Outputs
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP Rail
NB6L611 Series 3.63 V 4000 MHz Surface Mount Clock Data Fanout Buffer - QFN-16
Low Skew Clock Driver, 6L Series, 2 True Output(s), 0 Inverted Output(s)
2.375V~3.63V 4GHz QFN-16-EP(3x3) Clock Buffers, Drivers ROHS
NB6L611MNG, CLOCK BUFFER DUAL, 16-PIN QFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB6L611MNG.