Microchip SY89833ALMG

$ 5.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89833ALMG.

Microchip

Datasheet20 pages8 years ago

Augswan

SHENGYU ELECTRONICS

Factory Futures

element14 APAC

Inventory History

3 month trend:
-23.95%

CAD Models

Download Microchip SY89833ALMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.55
$ 9.199
$ 9.199
Stock
169,289
267,005
267,005
Authorized Distributors
6
6
6
Case/Package
-
QFN
QFN
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
2 GHz
2 GHz
2 GHz
Quiescent Current
100 mA
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-05-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSY89873LMG
Clock Buffer, Divider, Fanout 3.2 GHz to 3 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
MicrochipSY89833LMG
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
NB Series 3.3 V 2 GHz SMT Input to LVDS Fanout Buffer / Translator - QFN-16
NB Series 3.3 V 2 GHz Differential Input to LVDS Fanout Buffer/Translator QFN-16
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 3.3 V
MicrochipSY89833LMG-TR
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP

Descriptions

Descriptions of Microchip SY89833ALMG provided by its distributors.

Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube
SY89833 Series 3.3 V 2 GHz Ultra Precision 1:4 LVDS Fanout Buffer/Translator
89833 SERIES LOW SKEW CLOCK DRIVER 4 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) QCC16
IC CLK BUFFER 1:4 2GHZ 16MLF "Clock Fanout Buffer (Distribution), Translator IC 1:4 2 GHz 16-VFQFN Exposed Pad, 16-MLF®"
Microchip Clock buffer, LVDSoutput, single input, 4output, LVDSlogic_family, Differential mode, 16Pin
FAN-OUT BUFFER, 2GHZ, QFN-16; Clock IC Type: Fanout Buffer; Frequency: 2GHz; No. of Outputs: 4Outputs; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Clock IC Case Style: QFN; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.