STMicroelectronics M41T62Q6F

M41T62 Series 4.4 V Serial Real-Time Clock (RTC) with 56 bytes NVRAM - QFN-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T62Q6F.

IHS

Datasheet42 pages7 years ago

SHENGYU ELECTRONICS

Factory Futures

element14

Nu Horizons

CAD Models

Download STMicroelectronics M41T62Q6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-07-10
LTD Date2023-01-10

Related Parts

STMicroelectronicsM41T65Q6F
Lownullpower serial realnulltime clock (RTC) with alarm, QFN-16L, RoHS
STMicroelectronicsM41T60Q6F
Low power serial realnulltime clock (RTC), QFN-16L, RoHS
STMicroelectronicsM41T64Q6F
Lownullpower serial realnulltime clock (RTC) with alarm, QFN-16L, RoHS
NXP SemiconductorsPCF2123BS/1,512
IC RTC CLK/CALENDAR SPI 16-HVQFN / Real Time Clock (RTC) IC Clock/Calendar SPI 16-VFQFN Exposed Pad

Descriptions

Descriptions of STMicroelectronics M41T62Q6F provided by its distributors.

M41T62 Series 4.4 V Serial Real-Time Clock (RTC) with 56 bytes NVRAM - QFN-16
Lownullpower serial realnulltime clock (RTC) with alarm, QFN-16L, RoHS
STMicroelectronics SCT
Real Time Clock Serial 16byte Clock/Calendar/Alarm/Timer/Interrupt 16-Pin QFN EP T/R
IC, RTC, ALARMS I2C, SMD, QFN-16; Available until stocks are exhausted
Low-power serial real-time clock (RTC) with alarm
IC, RTC, ALARMS I2C, SMD, QFN-16; Date Format: Day; Date; Month; Year; Clock Format: HH: MM: SS; Clock IC Type: RTC; Supply Voltage Min: 1.3V; Supply Voltage Max: 4.4V; Clock IC Case Style: QFN; No. of Pins: 16Pins; IC Interface
HH:MM:SS:hh (24 hr) 128bit 1.3V 4.4V 2line,I2C,Serial YY-MM-DD-dd no VFQFPN-16 SMD mount,glue mount 3mm(Length)*900μm(height)
16-VFQFN Exposed Pad M41T62 e3 Alarm Leap Year Square Wave Output Watchdog Timer rtc clock circuit 1.3V~4.4V 0.7muA~0.95muA @ 1.3V~4.4V 3mm 32.768kHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M41T62Q6F.