Microchip PIC16F1455-I/ML

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 16-Pin QFN EP Tube - Rail/Tube
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1455-I/ML.

Upverter

Datasheet418 pages14 years ago

Microchip

Microchip SCT

LKR

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-90.20%

CAD Models

Download Microchip PIC16F1455-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.71
$ 4.32
$ 4.32
Stock
193,437
262,898
262,898
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Flash Memory Size
-
-
-
RAM Size
1 kB
1 kB
1 kB
Interface
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
I2C, LIN, SPI, UART, USART, USB
Number of I/Os
11
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Min Supply Voltage
2.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2039-09-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-09-07
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 16-Pin QFN EP Tube
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 16-Pin QFN EP Tube
Microchip PIC18FSeries microcontroller, PICkernel, 20needle, QFNencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC16F1455-I/ML provided by its distributors.

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 16-Pin QFN EP Tube - Rail/Tube
PIC16F Series 14 KB Flash 1 KB RAM 48 MHz 8-Bit Microcontroller - QFN-16
PIC MCU 8-bit 48MHz 1KB Flash 14KB RAM 2.3V~5.5V Brown-out Detect/Reset, POR, PWM, WDT, I2C, LINbus, SPI, UART, USART, USB, A/D 5x10b, D/A 1x5b QFN SMD
MCU, 8BIT, PIC16, 48MHZ, QFN-16; Product Range: PIC16 Family PIC16F14xx Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 14KB; RAM Memory Size: 1KB; No. of Pins: 16Pins; MCU Case Style: QFN; No. of I/O's: 11I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1455-I/ML.
  • PIC16F1455-IML
  • PIC16F1455I/ML
  • PIC16F1455IML