Texas Instruments TPA2080D1YZGR

Audio Amp Speaker 1-CH Mono 2.28W Class-D 12-Pin DS-BGA T/R
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2080D1YZGR.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages13 years ago
Datasheet18 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA2080D1YZGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.483
$ 1.08
Stock
404,914
95,802
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
12
12
Number of Channels
1
1
Output Power
2.2 W
2.2 W
Power Supply Rejection Ratio (PSRR)
-
62.5 dB
Common Mode Rejection Ratio
71 dB
71 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.2 V
5.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2080D1YZGR.

Related Parts

Texas InstrumentsTPA2025D1YZGT
Audio Amp Speaker 1-CH Mono 2.28W Class-D 12-Pin DS-BGA T/R
Texas InstrumentsTPA2010D1YZFR
IC AMP AUDIO PWR 2.5W D 9DSBGA / Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DSBGA T/R
Texas InstrumentsTPA2010D1YZFT
TEXAS INSTRUMENTS TPA2010D1YZFT Audio Power Amplifier, D, 1, 2.5 W, 2.5V to 5.5V, DSBGA, 9 Pins
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
Analog DevicesMAX9700AEUB+
1.2W, Low-EMI, Filterless, Class D Audio Amplifier
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier

Descriptions

Descriptions of Texas Instruments TPA2080D1YZGR provided by its distributors.

Audio Amp Speaker 1-CH Mono 2.28W Class-D 12-Pin DS-BGA T/R
2.2-W, mono, analog input Class-D audio amp with integrated Class-G boost & 20 dB fixed gain 12-DSBGA -40 to 85
Audio Amplifiers 2.2W Const Out Pwr Class-D Audio Amp
EAR99 TPA2080 Tape & Reel (TR) Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 2.5V 375mum 2.28W x 1 @ 4Ohm 2mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.