Texas Instruments TPA2025D1YZGT

Audio Amp Speaker 1-CH Mono 2.28W Class-D 12-Pin DS-BGA T/R
$ 0.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2025D1YZGT.

Newark

Datasheet29 pages11 years ago
Datasheet23 pages13 years ago
Datasheet23 pages12 years ago

Texas Instruments

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA2025D1YZGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.718
$ 0.586
Stock
425,623
869,351
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
12
12
Number of Channels
1
1
Output Power
1.7 W
1.7 W
Power Supply Rejection Ratio (PSRR)
62.5 dB
62.5 dB
Common Mode Rejection Ratio
71 dB
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.2 V
5.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2025D1YZGT.

Related Parts

Texas InstrumentsTPA2080D1YZGT
IC AMP AUDIO PWR 2.2W D 12DSBGA / Audio Amp Speaker 1-CH Mono 2.28W Class-D 12-Pin DSBGA T/R
Analog DevicesMAX9700AEUB+
1.2W, Low-EMI, Filterless, Class D Audio Amplifier
Analog DevicesMAX9700BEUB+
1.2W, Low-EMI, Filterless, Class D Audio Amplifier
Analog DevicesMAX9700DEUB+
1.2W, Low-EMI, Filterless, Class D Audio Amplifier
STMicroelectronicsA21SP16J
IC AMP D MONO 1.4W 9FLIPCHIP / Amplifier IC 1-Channel (Mono) Class D 9-Flipchip (1.6x1.6)
Texas InstrumentsTPA0233DGQR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2W Class-AB 10-Pin HVSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPA2025D1YZGT provided by its distributors.

Audio Amp Speaker 1-CH Mono 2.28W Class-D 12-Pin DS-BGA T/R
2-W, mono, analog input Class-D audio amp with integrated boost, fixed gain & auto. gain control 12-DSBGA -40 to 85
AUDIO AMPLIFIER, CLASS D, 1.7W, DSBGA-12
Audio Power Amplifier, -40 C, DSBGA, 85 C
EAR99 TPA2025 Cut Tape (CT) Differential Inputs Short-Circuit and Thermal Protection audio amplifier 2.5V 375mum 2.28W x 1 @ 4Ohm 1.8A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.