Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX9700AEUB+

1.2W, Low-EMI, Filterless, Class D Audio Amplifier
$ 1.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9700AEUB+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Ciiva

DigiKey

Inventory History

3 month trend:
-94.54%

CAD Models

Download Analog Devices MAX9700AEUB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX9700BEUB+
1.2W, Low-EMI, Filterless, Class D Audio Amplifier
Analog DevicesMAX9700DEUB+
1.2W, Low-EMI, Filterless, Class D Audio Amplifier
Analog DevicesMAX9700CEUB+
CLASS D AUDIO AMPLIFIER, 0.8W, 1 Channel(s), 1 Func, BICMOS, PDSO10

Descriptions

Descriptions of Analog Devices MAX9700AEUB+ provided by its distributors.

1.2W, Low-EMI, Filterless, Class D Audio Amplifier
Class D Audio Amp, 0.01%@8Ω @125mW, 1-Ch (Mono), 2.5V, 1.6×1@6Ω 5.5V, 16Ω, MSOP, SMD, 3.05mm × 3.05mm × 950μm
Audio Amp Speaker 1-CH Mono 1.6W Class-D 10-Pin uMAX
EAR99 MAX9700 Tube Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 5V 950mum 1.6W x 1 @ 6Ohm 5.2mA
1.2W, Low-EMI, Filterless, Class D Audio Amplifiers Provide Class AB Amplifier Performance with Class D Efficiency, Conserving Board Space and Extending Battery Life
Ciiva
AUDIO AMP, CLASS D, 1.2W, UMAX-10; Output Power: 1.2W; Amplifier Class: D; No. of Channels: 1 Channel; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: µMAX; No. of Pins: 10Pins; Load Impedance: 8ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Channels: 1Channels

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated