Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA2010D1YZFR

IC AMP AUDIO PWR 2.5W D 9DSBGA / Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DSBGA T/R

$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2010D1YZFR.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

Mouser

LKR

element14 APAC

Newark

Inventory History

3 month trend:
-14.59%

CAD Models

Download Texas Instruments TPA2010D1YZFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.567
$ 0.567
Stock
3,833,106
976,272
976,272
Authorized Distributors
4
5
5
Case/Package
BGA
BGA
BGA
Number of Pins
9
9
9
Number of Channels
1
1
1
Output Power
2.5 W
2.5 W
2.5 W
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
68 dB
68 dB
68 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2010D1YZFR.

Related Parts

Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
Texas InstrumentsTPA2011D1YFFR
IC AMP CLASS D MONO 3.24W 9DSBGA Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Texas InstrumentsTPA2011D1YFFT
IC AMP CLASS D MONO 3.24W 9DSBGA Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Texas InstrumentsTPA2038D1YFFR
IC AMP CLASS D MONO 3.24W 9DSBGA Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier

Descriptions

Descriptions of Texas Instruments TPA2010D1YZFR provided by its distributors.

IC AMP AUDIO PWR 2.5W D 9DSBGA / Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DSBGA T/R
2.5-W MONO FILTER-FREE CLASS-D AUDIO POWER AMPLIFIER 2.5W, 2 Channel(s), 1 Func, PBGA9
2.5-W, analog input Class-D audio amp with variable gain & short-circuit protection 9-DSBGA -40 to 85
Class D Audio Amp 2.5V 1Ch Mono 0.18% @8Ω 1W 2.5*1 @4Ω 5.5V 8Ω DSBGA-9 SMD, Adhesive Mount 1.8mm × 1.8mm × 630μm
e1 TPA2010 Tape & Reel (TR) Depop Differential Inputs Shutdown Thermal Protection audio amplifier 2.5V 625mum 2.5W x 1 @ 4Ohm 2.8mA
AUDIO POWER AMPLIFIER, CLASS D, DSBGA-9; Puissance de sortie: 2.5W; Classe d'amplificateur audio: D; Nbre de voies: 1 voie; Gamme de tension d'alimentation: 2.5V à 5.5V; Type de boîtier d'amplificateur: DSBGA; Nombre de broch
AUDIO POWER AMPLIFIER, CLASS D, DSBGA-9; Output Power:2.5W; Amplifier Class:D; No. of Channels:1 Channel; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:DSBGA; No. of Pins:9Pins; Load Impedance:4ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA2010D1YZFR .