onsemi NCP2820FCT2G

Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
$ 0.391
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP2820FCT2G.

IHS

Datasheet22 pages12 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP2820FCT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.391
$ 0.709
$ 0.709
Stock
5,379,136
7,452,467
7,452,467
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
9
9
9
Number of Channels
1
1
1
Output Power
2.63 W
2.63 W
2.63 W
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
57 dB
62 dB
62 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-06-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-02-22
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPA2038D1YFFR
3.2-W, mono, analog input Class-D audio amplifier with integrated DAC & selectable gain 9-DSBGA -40 to 85
Texas InstrumentsTPA2032D1YZFR
2.75-W, mono, analog input Class-D audio amplifier with fixed 2 V/V gain 9-DSBGA -40 to 85
Texas InstrumentsTPA2039D1YFFR
Audio Amp Speaker 1-CH Mono 3.24W Class-D 9-Pin DS-BGA T/R
1.3 Watt Audio Power Amplifier with Fast Turn On Time | IC PWR AMP AUDIO 1.3W 9-CSP

Descriptions

Descriptions of onsemi NCP2820FCT2G provided by its distributors.

Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
Audio Amp Speaker 1-CH Mono 2.63W Class-D 9-Pin Flip-Chip T/R / IC AMP AUDIO D 2.65W 9-FLIPCHIP
CLASS D AUDIO AMPLIFIER, 2.63W, 1 Channel(s), 1 Func, PBGA9
Ic,audio Amplifier,single,bga,9Pin,plastic |Onsemi NCP2820FCT2G
e1 NCP2820 Tape & Reel (TR) Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 5V 0.66mm 2.65W x 1 @ 4Ohm 4.6mA
IC, AMP, POWER, AUDIO CLASS D 2.65W; Amplifier Class:D; No. of Channels:1; Output Power:2.65W; Supply Voltage Range:2.5V to 5.5V; THD + N:0.05% @ 250mW, 8ohm, VDD=5V; Load Impedance:4ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:BGA; No. of Pins:9; SVHC:No SVHC (19-Dec-2011); Audio Power Amplifier Type:Class D; Base Number:2820; Load Impedance Min:4ohm; No. of Amplifiers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Power Pout:1.7W @ 8ohm; Package / Case:FLIP CHIP; Power Rating RMS:2.65W; Supply Voltage + Nom:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd