onsemi NCP2820FCT1G

Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
$ 0.709
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP2820FCT1G.

Upverter

Datasheet22 pages19 years ago

IHS

Augswan

iiiC

Inventory History

3 month trend:
-1.56%

CAD Models

Download onsemi NCP2820FCT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.709
$ 0.391
$ 0.391
Stock
7,457,374
5,270,680
5,270,680
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
9
9
9
Number of Channels
1
1
1
Output Power
2.63 W
2.63 W
2.63 W
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
62 dB
57 dB
57 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 7 hours ago)

Related Parts

Texas InstrumentsTPA2010D1YZFR
IC AMP AUDIO PWR 2.5W D 9DSBGA / Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DSBGA T/R
Texas InstrumentsTPA2038D1YFFR
3.2-W, mono, analog input Class-D audio amplifier with integrated DAC & selectable gain 9-DSBGA -40 to 85
Texas InstrumentsTPA2039D1YFFR
Audio Amp Speaker 1-CH Mono 3.24W Class-D 9-Pin DS-BGA T/R

Descriptions

Descriptions of onsemi NCP2820FCT1G provided by its distributors.

Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
Audio Amp Speaker 1-CH Mono 2.63W Class-D 9-Pin Flip-Chip T/R / IC AMP AUDIO D 2.65W 9-FLIPCHIP
CLASS D AUDIO AMPLIFIER, 2.63W, 1 Channel(s), 1 Func, PBGA9
NCP Series 1 Channel 5.5 V SMT Filterless Class-D Audio Power Amplifier - CSP-9
AUDIO AMP, CLASS D, 2.63W, FCCSP-9; Output Power: 2.63W; Amplifier Class: D; No. of Channels: 1 Channel; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: FCCSP; No. of Pins: 9Pins; Load Impedance: 4ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Channels: 1Channels

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP2820FCT1G.