Texas Instruments TMS5703137CGWTQEP

MCU 16-Bit/32-Bit TMS570 ARM Cortex R4F RISC 3072KB Flash 1.2V/3.3V 337-Pin NFBGA Tube
$ 53.201
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS5703137CGWTQEP.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet157 pages11 years ago
Datasheet156 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet155 pages12 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-47.71%

CAD Models

Download Texas Instruments TMS5703137CGWTQEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.201
$ 32.33
$ 32.33
Stock
191,636
194,198
194,198
Authorized Distributors
1
4
4
Case/Package
-
-
-
Number of Pins
337
337
337
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
-
-
Max Frequency
180 MHz
180 MHz
180 MHz
Number of I/Os
120
120
120
Interface
CAN, EBI/EMI, Ethernet, I2C, LIN, SCI, SPI, UART, USART
CAN, EBI/EMI, Ethernet, I2C, LIN, SCI, SPI, UART, USART
CAN, EBI/EMI, Ethernet, I2C, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
3 MB
3 MB
3 MB
Min Supply Voltage
1.14 V
-
-
Max Supply Voltage
1.32 V
-
-
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS5703137CGWTQEP.

Related Parts

Texas InstrumentsS5LS20216ASGWTMEP
MCU 16-Bit/32-Bit Hercules TMS570 ARM Cortex R4F RISC 2048KB Flash 1.5V/3.3V 337-Pin NFBGA
Texas InstrumentsS5LS20206ASGWTMEP
MCU 16-Bit/32-Bit Hercules TMS570 ARM Cortex R4F RISC 2048KB Flash 1.5V/3.3V 337-Pin NFBGA
NXP SemiconductorsMK61FX512VMJ15
MCU 32-bit Kinetis K61 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray
NXP SemiconductorsMK70FN1M0VMJ15
MCU 32-bit Kinetis K70 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray
NXP SemiconductorsMK70FX512VMJ15
MCU 32-bit K70 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray
Texas InstrumentsF28M36P63C2ZWTT
C2000™ Dual Core 32-bit MCU with 275 MIPS, 1536 KB Flash, ENET, USB 289-NFBGA -40 to 105

Descriptions

Descriptions of Texas Instruments TMS5703137CGWTQEP provided by its distributors.

MCU 16-Bit/32-Bit TMS570 ARM Cortex R4F RISC 3072KB Flash 1.2V/3.3V 337-Pin NFBGA Tube
RISC Microcontroller, 32-Bit, FLASH, CORTEX-R4F CPU, 180MHz, CMOS, PBGA337
ARM-RSeries 180MHz NFBGA-337 Microcontrollers (MCU/MPU/SOC) ROHS
IC, MPU, ARM Cortex-R4F, 180Mhz, 1.2V,3.3V I/O 337-BGA, SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.