Texas Instruments S5LS20206ASGWTMEP

MCU 16-Bit/32-Bit Hercules TMS570 ARM Cortex R4F RISC 2048KB Flash 1.5V/3.3V 337-Pin NFBGA
$ 58.265
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments S5LS20206ASGWTMEP.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet107 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet106 pages13 years ago
Datasheet104 pages13 years ago
Datasheet104 pages13 years ago

CAD Models

Download Texas Instruments S5LS20206ASGWTMEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 58.265
$ 58.01
$ 58.01
Stock
73,454
90,787
90,787
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
337
337
337
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
160 MHz
160 MHz
160 MHz
Number of I/Os
115
115
115
Interface
CAN, EBI/EMI, LIN, SCI, SPI, UART, USART
CAN, LIN, SPI, UART
CAN, LIN, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 MB
2 MB
2 MB
Min Supply Voltage
1.35 V
1.35 V
1.35 V
Max Supply Voltage
1.65 V
3.6 V
3.6 V
Peripherals
DMA, POR
DMA, POR
DMA, POR

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsS5LS20216ASGWTMEP
MCU 16-Bit/32-Bit Hercules TMS570 ARM Cortex R4F RISC 2048KB Flash 1.5V/3.3V 337-Pin NFBGA
Texas InstrumentsTMS5703137CGWTQEP
MCU 16-Bit/32-Bit TMS570 ARM Cortex R4F RISC 3072KB Flash 1.2V/3.3V 337-Pin NFBGA Tube
NXP SemiconductorsMK61FX512VMJ15
MCU 32-bit Kinetis K61 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray
NXP SemiconductorsMK70FN1M0VMJ15
MCU 32-bit Kinetis K70 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray
NXP SemiconductorsMK70FN1M0VMJ12
MCU 32-bit K70 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray
Texas InstrumentsF28M36P63C2ZWTT
C2000™ Dual Core 32-bit MCU with 275 MIPS, 1536 KB Flash, ENET, USB 289-NFBGA -40 to 105

Descriptions

Descriptions of Texas Instruments S5LS20206ASGWTMEP provided by its distributors.

MCU 16-Bit/32-Bit Hercules TMS570 ARM Cortex R4F RISC 2048KB Flash 1.5V/3.3V 337-Pin NFBGA
Enhanced Product 16- and 32-Bit ISC Flash Microcontroller 337-NFBGA -55 to 125
IC MCU 16/32B 2MB FLASH 337NFBGA / ARM® Cortex®-R4F series Microcontroller IC 16/32-Bit 160MHz 2MB (2M x 8) FLASH 337-NFBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.