Texas Instruments TMS5703137DZWTQQ1

16/32 Bit RISC Flash MCU, Arm Cortex-R4F, EMAC, FlexRay 337-NFBGA -40 to 125
$ 32.33
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS5703137DZWTQQ1.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet170 pages11 years ago
Datasheet173 pages11 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Arrow.cn

HQonline

Inventory History

3 month trend:
-85.52%

CAD Models

Download Texas Instruments TMS5703137DZWTQQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.33
$ 52.571
$ 52.571
Stock
166,972
101,905
101,905
Authorized Distributors
4
1
1
Case/Package
-
-
-
Number of Pins
337
337
337
Core Architecture
ARM
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
180 MHz
180 MHz
180 MHz
Number of I/Os
120
120
120
Interface
CAN, EBI/EMI, Ethernet, I2C, LIN, SCI, SPI, UART, USART
CAN, EBI/EMI, Ethernet, I2C, LIN, SCI, SPI, UART, USART
CAN, EBI/EMI, Ethernet, I2C, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
3 MB
3 MB
3 MB
Min Supply Voltage
-
1.14 V
1.14 V
Max Supply Voltage
-
1.32 V
1.32 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS5703137DZWTQQ1.

Related Parts

Texas InstrumentsRM48L952DZWTT
RISC Microcontroller, 32-Bit, FLASH, CORTEX-R4F CPU, 220MHz, CMOS, PBGA337
Texas InstrumentsTMS5701227CZWTQQ1
16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100, Flexray, EMAC 337-NFBGA -40 to 125
Texas InstrumentsS5LS10106ASZWTQQ1
MCU 16-bit/32-bit TMS570LS ARM Cortex R4F RISC 1024KB Flash 1.5V/3.3V 337-Pin NFBGA
NXP SemiconductorsMK61FX512VMJ15
MCU 32-bit Kinetis K61 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray
NXP SemiconductorsMK70FN1M0VMJ15
MCU 32-bit Kinetis K70 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray
NXP SemiconductorsMK70FX512VMJ15
MCU 32-bit K70 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray

Descriptions

Descriptions of Texas Instruments TMS5703137DZWTQQ1 provided by its distributors.

16/32 Bit RISC Flash MCU, Arm Cortex-R4F, EMAC, FlexRay 337-NFBGA -40 to 125
Mcu, 16/32Bit, 180Mhz, Nfbga-337 Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS5703137DZWTQQ1
TMS570LS3137 16- and 32-Bit RISC Flash Microcontroller
IC MCU 16/32B 3MB FLASH 337NFBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.