Descriptions of NXP Semiconductors MK70FN1M0VMJ15 provided by its distributors.
MCU 32-bit Kinetis K70 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 150MHz, CMOS, PBGA256
Kinetis K70: 150MHz Cortex-M4F Graphic LCD MCU, 1MB Flash, 128KB SRAM, 2xUSB, Ethernet, 256MAPBGA
MCU-Application Specific 32BIT, CORTEX-M4, 150MHz, 128 KB RAM/1MB Program, 1.71V-3.6Vin, BGA-256
NXP MK70FN1M0VMJ15 32 Bit MCU, ARM Cortex-M4, 150MHz, Memory 1MB, RAM 128KB, CAN, I2C, I2S, SPI, UART, MAPBGA-256
ARM-M4 150MHz MAPPBGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
K70 Sub-Family Data Sheet | IC MCU 32BIT 1MB FLASH 256MAPBGA
Kinetis K70 Series 1 MB Flash 128 kB RAM 32-Bit Microcontroller -MAPPBGA-256
IC 32BIT MCU KINETIS K70 150MHZ 256-MAPBGA; Controller Family/Series:(ARM Cortex - M4) Kinetis K70; Core Size:32bit; No. of I/O's:128; Program Memory Size:1 MB; RAM Memory Size:128KB; CPU Speed:150MHz ;RoHS Compliant: Yes
MCU, 32BIT, KINETIS, 256MAPBGA; Controller Family/Series:(ARM Cortex - M4) Kinetis K70; Core Size:32bit; No. of I/O's:128; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Digital IC Case Style:MAPBGA; No. of Pins:256; Program Memory Size:1MB; RAM Memory Size:128KB; CPU Speed:150MHz; Peripherals:ADC, Comparator, RTC, Timer, PWM; Embedded Interface Type:CAN, I2C, I2S, SPI, UART; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); No. of Timers:1; Oscillator Type:External, Internal; Supply Voltage Range:1.71V to 3.6V
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = Kinetis / Clock Frequency Max. MHz = 150 / Program Memory Type = Flash / Program Memory Size MB = 1 / RAM Memory Size KB = 128 / Interfaces = Ethernet / Interfaces = USB / Interfaces = CAN / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = I²S / Interfaces = SDHC / ADC Resolution bit = 16 / DAC Resolution bit = 12 / Number of Programmable I/Os = 128 / Number of Timers/Counters = 10 / Comparators = 4 / Supply Voltage Min. V = 1.71 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LBGA / Pins = 256 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 17 / Width mm = 17 / Height mm = 1.7 / Reflow Temperature Max. °C = 260