Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments F28M36P63C2ZWTT

C2000™ Dual Core 32-bit MCU with 275 MIPS, 1536 KB Flash, ENET, USB 289-NFBGA -40 to 105
$ 32.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments F28M36P63C2ZWTT.

Texas Instruments

Datasheet254 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet253 pages12 years ago
Datasheet256 pages12 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.64%

CAD Models

Download Texas Instruments F28M36P63C2ZWTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.553
$ 39.559
Stock
206,826
166,724
Authorized Distributors
3
2
Case/Package
BGA
BGA
Number of Pins
289
289
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
150 MHz
-
Number of I/Os
142
142
Interface
CAN, Ethernet, I2C, IrDA, SCI, SPI, UART, USART, USB
CAN, Ethernet, I2C, IrDA, SCI, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments F28M36P63C2ZWTT.

Related Parts

NXP SemiconductorsMCF5216CVM66J
Coldfire V2 MCF521x Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 256-MAPBGA
Texas InstrumentsXF28M36P63C2ZWTT
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 125MHz, CMOS, PBGA289
STMicroelectronicsSPC564A80B4CFAR
MCU 32-bit SPC564A80x e200z4 RISC 4MB Flash 1.2V/3.3V/5V 324-Pin P-BGA T/R
NXP SemiconductorsMCF5282CVM80
Coldfire V2 MCF528x Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 256-MAPBGA
NXP SemiconductorsSPC5643AF0MVZ1
NXP 32-bit MCU, Power Arch core, 3MB Flash, 150MHz, -40/+125degC, Automotive Grade, PBGA 324
Microchip AT91Series microcontroller, ARM926EJ-Skernel, 217needle, LFBGAencapsulation

Descriptions

Descriptions of Texas Instruments F28M36P63C2ZWTT provided by its distributors.

C2000™ Dual Core 32-bit MCU with 275 MIPS, 1536 KB Flash, ENET, USB 289-NFBGA -40 to 105
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 1.2V/1.8V/3.3V 289-Pin BGA
RISC Microcontroller, 32-Bit, CORTEX-M3 CPU, 125MHz, CMOS, PBGA289
1.14V~3.46V 125MHz 150MHz 232KB Flash 512KB 1KB Brown-out Detect/Reset DMA POR PWM WDT On-Chip Temp Sensor 142-Pin 2-Core 1.14V 3.14V 171V 1.26V 1.995V 3.46V 150MHz CANbus EBI EMI Ethernet I2C IrDA McBSP SCI SPI SSI UART USART USB OTG A/D 24x12b 32-bit C28x ARM Cortex-M3 BGA SMD 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.