Texas Instruments TMS320F28055PNT

C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA, PGAs 80-LQFP -40 to 105
$ 8.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28055PNT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet150 pages11 years ago
Datasheet146 pages13 years ago
Datasheet143 pages13 years ago
Technical Drawing2 pages27 years ago

HQonline

Augswan

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-0.39%

CAD Models

Download Texas Instruments TMS320F28055PNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.61
$ 8.4
$ 8.4
Stock
236,414
134,929
134,929
Authorized Distributors
2
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
42
42
42
Interface
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
64 kB
64 kB
Min Supply Voltage
2.97 V
-
-
Max Supply Voltage
3.63 V
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28055PNT.

Related Parts

NXP SemiconductorsMCF52230CAF60
Mcf5223X 32-Bit Mcu, Coldfire V2 Core, 128Kb Flash, 60Mhz, Qfp 80 Rohs Compliant: Yes
NXP SemiconductorsMC56F84462VLH
56800EX 56F8xxx Microcontroller IC 32-Bit 60MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
STMicroelectronicsSTR751FR2T6
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 48MHz, CMOS, PQFP64
STMicroelectronicsSTR751FR0T6
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 48MHz, CMOS, PQFP64
NXP SemiconductorsMK20DX128VLK7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 160KB Flash, 32KB SRAM, Full-Speed USB, 80-LQFP
STMicroelectronicsSTM32F070RBT6
Mainstream ARM Cortex-M0 Value line MCU with 128 Kbytes Flash, 48 MHz CPU, USB

Descriptions

Descriptions of Texas Instruments TMS320F28055PNT provided by its distributors.

C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA, PGAs 80-LQFP -40 to 105
MCU 32-bit C2000 C28x RISC 128KB Flash 3.3V 80-Pin LQFP Tray
Other Series LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
Microcontroller, 32-Bit, FLASH, TMS320 CPU, 60MHz, CMOS, PQFP80
1.71V~1.995V 60MHz 0.00000094622374TB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT 42 1 2.97V 3.63V 60MHz CANbus,I2C,SCI,SPI,UART,USART A/D 16x12b 32bit C28x LQFP-80 1.6mm
IC, MCU, PICCOLO, 128K FLASH, 80LQFP; Controller Family/Series:Piccolo - TMS320F280xx; Core Size:32bit; No. of I/O's:42; Supply Voltage Range:2.97V to 3.63V; Digital IC Case Style:LQFP; No. of Pins:80; Program Memory Size:64KB; RAM Memory Size:10KB; CPU Speed:60MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, DAC, Comparator, POR; Embedded Interface Type:CAN, I2C, SPI, UART; No. of PWM Channels:8; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.