STMicroelectronics STR751FR0T6

MCU 32-bit STR7 ARM7TDMI-S RISC 64KB Flash 3.3V 64-Pin LQFP Tray
$ 4.678
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR751FR0T6.

IHS

Datasheet84 pages17 years ago

Future Electronics

SHENGYU ELECTRONICS

iiiC

Nu Horizons

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STR751FR0T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2006-10-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTR751FR2T6
MCU 32-bit STR7 ARM7TDMI-S RISC 256KB Flash 3.3V 64-Pin LQFP Tray
STMicroelectronicsSTR715FR0T6
MCU 32-bit STR7 ARM7TDMI RISC 64KB Flash 3.3V 64-Pin LQFP Tray
STMicroelectronicsSTR712FR0T6
STR7 Series 64 kB Flash 16 kB RAM ARM 32-Bit Microcontroller - LQFP-64
Texas InstrumentsLM3S2276-IQR50-A0T
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 64-Pin LQFP T/R
Texas InstrumentsLM3S2276-IQR50-A0
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 2.5V/3V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMK10DX64VLH7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STR751FR0T6 provided by its distributors.

MCU 32-bit STR7 ARM7TDMI-S RISC 64KB Flash 3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 48MHz, CMOS, PQFP64
STR7 Series 64 kB Flash 16 kB RAM ARM7 32-Bit Microcontroller - LQFP-64
32-Bit Microcontroller IC; Controller Family/Series:(ARM7) STR7; Memory Size, Flash:64KB; Memory Size, RAM:16KB; No. of I/O Pins:38; No. of ADC Inputs:11; No. of Timers:5; No. of PWM Channels:6; Supply Voltage Min:3V ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics