STMicroelectronics STM32F070RBT6

Mainstream ARM Cortex-M0 Value line MCU with 128 Kbytes Flash, 48 MHz CPU, USB
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F070RBT6.

ODG (Origin Data Global)

Datasheet83 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-27.23%

CAD Models

Download STMicroelectronics STM32F070RBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-02-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F072RBT6
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Frame
STMicroelectronicsSTM32F071RBT6
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
NXP SemiconductorsMKL16Z128VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, 64-LQFP
STMicroelectronicsSTM32F101RBT6
Mainstream Access line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 36 MHz CPU
NXP SemiconductorsMKE06Z128VLH4
Kinetis KE06: 48MHz Cortex-M0+ 5V/Robust MCU, 128KB Flash, 16KB SRAM, 64-LQFP
NXP SemiconductorsMKL33Z64VLH4
Kinetis KL33: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, Segment LCD, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F070RBT6 provided by its distributors.

Mainstream ARM Cortex-M0 Value line MCU with 128 Kbytes Flash, 48 MHz CPU, USB
STMicroelectronics STM32F0 MCU, ARM Cortex-M0 Core, 64-Pin, LQFP Package
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray | IC MCU 32BIT 128KB FLASH 64LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, PQFP48
Mcu, 32Bit, Cortex-M0, 48Mhz, Lqfp-64; |Stmicroelectronics STM32F070RBT6
STM32F Series 128 kB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-64
ARM-M0 48MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-64; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of P
Device Core = ARM® Cortex® M0 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 128 / Data Memory Size KB = 128 / RAM Memory Size KB = 16 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / Interfaces = USB / ADC Channels = 19 / ADC Resolution bit = 12 / Number of Programmable I/Os = 51 / Number of Timers/Counters = 8 / Supply Voltage Min. V = 2.4 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics