NXP Semiconductors MCF52230CAF60

Mcf5223X 32-Bit Mcu, Coldfire V2 Core, 128Kb Flash, 60Mhz, Qfp 80 Rohs Compliant: Yes
$ 17.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCF52230CAF60.

IHS

Datasheet55 pages19 years ago

ODG (Origin Data Global)

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MCF52230CAF60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-04-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMCF52211CAE66
Coldfire V2 MCF5221x Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
NXP SemiconductorsMCF52110CAE66
MCU 32-bit MCF5211x ColdFire RISC 128KB Flash 3.3V Automotive 64-Pin LQFP Tray
NXP SemiconductorsMCF52233CAF60
MCF52235 ColdFire Microcontroller Data Sheet | IC MCU 32BIT 256KB FLASH 80LQFP

Descriptions

Descriptions of NXP Semiconductors MCF52230CAF60 provided by its distributors.

Mcf5223X 32-Bit Mcu, Coldfire V2 Core, 128Kb Flash, 60Mhz, Qfp 80 Rohs Compliant: Yes
MCU 32-Bit MCF5223x ColdFire RISC 128KB Flash 3.3V 80-Pin LQFP Tray
32 Bit Microcontroller, CAN Controller, Coldfire V2 Family MCF5223x Series Microcontrollers
RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 60MHz, CMOS, PQFP80
MCU, 32BIT, COLDFIRE V2, 60MHZ, LQFP-80; Controller Family/Series:ColdFire V2; Core Size:32bit; No. of I/O's:43; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:80; Program Memory Size:128KB; RAM Memory Size:32KB; CPU Speed:60MHz; Peripherals:ADC, DMA, PIT, RTC; Embedded Interface Type:CAN, I2C, QSPI, UART; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF52230CAF60.