Texas Instruments TMS320F28053PNS

C2000™ 32-bit MCU with 60 MHz, 64 KB flash, CLA, PGAs, 3.75 MSPS ADC 80-LQFP -40 to 125
$ 8.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28053PNS.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet150 pages11 years ago
Datasheet146 pages13 years ago
Datasheet143 pages13 years ago
Technical Drawing2 pages27 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.48%

CAD Models

Download Texas Instruments TMS320F28053PNS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.4
$ 8.61
$ 8.61
Stock
134,929
236,414
236,414
Authorized Distributors
3
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
42
42
42
Interface
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
128 kB
128 kB
Min Supply Voltage
-
2.97 V
2.97 V
Max Supply Voltage
-
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28053PNS.

Related Parts

Texas InstrumentsTMS32F28032LENAPNS
MCU 32-bit C2000 C28x RISC 64KB Flash 1.8V/3.3V 80-Pin LQFP Tray
NXP SemiconductorsMK20DX64VLK7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 96KB Flash, 16KB SRAM, Full-Speed USB, 80-LQFP
NXP SemiconductorsMK40DX64VLK7
Kinetis K40: 72MHz Cortex-M4 MCU, 96KB Flash, 16KB SRAM, Full-Speed USB, Segment LCD, 80-LQFP
NXP SemiconductorsMC56F84442VLH
MCU 32-Bit MC56F84xx 56800 EX RISC 64KB Flash 3.3V 64-Pin LQFP Tray
STMicroelectronicsSTR751FR0T6
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 48MHz, CMOS, PQFP64
Microcontrollers (MCU); AT91SAM7S64C-AU; MICROCHIP TECHNOLOGY; 16 kB; FLASH; 32; 55 MHz

Descriptions

Descriptions of Texas Instruments TMS320F28053PNS provided by its distributors.

C2000™ 32-bit MCU with 60 MHz, 64 KB flash, CLA, PGAs, 3.75 MSPS ADC 80-LQFP -40 to 125
IC MCU 32BIT 64KB FLASH 80LQFP / MCU 32-bit C28x RISC 64KB Flash 3.3V 80-Pin LQFP Tray
1.71V~1.995V 60MHz 0.00000094622374TB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT 42 1 3.63V 60MHz CANbus,I2C,SCI,SPI,UART,USART A/D 16x12b 32bit C28x QFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.