STMicroelectronics STR751FR2T6

MCU 32-bit STR7 ARM7TDMI-S RISC 256KB Flash 3.3V 64-Pin LQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STR751FR2T6.

Future Electronics

Datasheet84 pages17 years ago
Datasheet84 pages19 years ago

IHS

SHENGYU ELECTRONICS

iiiC

Nu Horizons

CAD Models

Download STMicroelectronics STR751FR2T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2006-10-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-09-22
LTD Date2019-03-22

Related Parts

STMicroelectronicsSTR752FR2T6
MCU 32-bit STR7 ARM7TDMI-S RISC 256KB Flash 3.3V/5V 64-Pin LQFP Tray
STMicroelectronicsSTR751FR0T6
MCU 32-bit STR7 ARM7TDMI-S RISC 64KB Flash 3.3V 64-Pin LQFP Tray
STMicroelectronicsSTR712FR2T6
ARM7TDMI™ 16/32-BIT MCU WITH FLASH, USB, CAN, 5 TIMERS, ADC, 10 COMMUNICATIONS INTERFACES
MicrochipATSAM3S4BA-AU
ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP64
NXP SemiconductorsMK20DX256VLH7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Full-Speed USB, 64-LQFP
NXP SemiconductorsMK10DX256VLH7
Microcontroller 32-Bit ARM Cortex M4 RISC 256K-byte Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STR751FR2T6 provided by its distributors.

MCU 32-bit STR7 ARM7TDMI-S RISC 256KB Flash 3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 48MHz, CMOS, PQFP64
STR7 Series 256 kB Flash 16 kB RAM ARM7 32-Bit Microcontroller - LQFP-64
32-Bit Microcontroller IC; Controller Family/Series:(ARM7) STR7; Memory Size, Flash:256KB; Memory Size, RAM:16KB; No. of I/O Pins:38; No. of ADC Inputs:11; No. of Timers:5; No. of PWM Channels:6; Supply Voltage Min:3V ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics