Texas Instruments TLV2543CN

11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin PDIP Tube
$ 29.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2543CN.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2543CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.95
$ 28.699
Stock
178,032
256,993
Authorized Distributors
4
3
Case/Package
PDIP
PDIP
Number of Pins
20
20
Number of Bits
12
12
Sampling Rate
66 ksps
66 ksps
Polarity
Unipolar
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTLC2543CN
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-PDIP
Texas InstrumentsTLC2543IN
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-PDIP
Texas InstrumentsTLC1541IN
ADC Single SAR 32KSPS 10-Bit Serial 20-Pin PDIP Tube
Analog DevicesAD7813YNZ
1-Channel Single ADC SAR 400ksps 10-bit Parallel 16-Pin PDIP N Tube
Analog DevicesAD7851KNZ
ADC Single SAR 285ksps 14-bit Serial 24-Pin PDIP

Descriptions

Descriptions of Texas Instruments TLV2543CN provided by its distributors.

11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin PDIP Tube
11-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP20
12-Bit 66 kSPS ADC Ser. Out, Pgrmable Pwrdn, MSB/LSB First, Built-In Self-Test Mode, 11 Ch. 20-PDIP
3V~3.6V 66Ksps 12bit 11 12 SPI Single-Ended 3V~3.6V SAR PDIP-20 24.33mm*6.35mm*4.57mm
Analog To Digital Converter Adc, 12 Bit, 66Ksps, Dip-20
IC,A/D CONVERTER,TLV2543CN, 12-BIT,3.3V,DIP-20,10US,11-CH.
IC 12 BIT 66 KSPS ADC S/O 20-DIP
20-DIP (0.300 7.62mm) TLV2543 ACTIVE (Last Updated: 2days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 4.57mm 1mA 66ksps 3.3mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.