Texas Instruments TLC2543CN

12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-PDIP
$ 24.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2543CN.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Datasheet36 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet26 pages27 years ago

element14 APAC

Newark

Mouser

Farnell

Inventory History

3 month trend:
-47.06%

CAD Models

Download Texas Instruments TLC2543CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.1
$ 23.645
$ 23.645
Stock
177,841
123,767
123,767
Authorized Distributors
2
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
66 ksps
66 ksps
66 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLC2543IN
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-PDIP
Texas InstrumentsTLC1543IN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PDIP Tube
Texas InstrumentsTLC1541IN
ADC Single SAR 32KSPS 10-Bit Serial 20-Pin PDIP Tube
Analog DevicesAD7811YNZ
4-Channel Single ADC SAR 350ksps 10-bit Serial 16-Pin PDIP N Tube
Analog DevicesAD7813YNZ
1-Channel Single ADC SAR 400ksps 10-bit Parallel 16-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments TLC2543CN provided by its distributors.

12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-PDIP
Converter, A/D;10 Bits;20 Leaded PDIP;5V;10mA;-90dB;1MHz;10mus;#11;-55degC;150de
IC, 12BIT ADC, 2543, PDIP20; Résolution (Bits): 12bit; Taux d'échantillonnage: 200kSPS; Type de canal d'entrée: Parallèle; Interface de données: Série; Type de Tension d'alimentation: Simple; Tension, alimentation min.: 4.5V;
Ic, 12Bit Adc, 2543, Pdip20; Resolution (Bits):12Bit; Sampling Rate:200Ksps; Input Channel Type:Parallel; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Adc/Dac Case Style:Dip; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2543CN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2543CN .
  • TLC2543CN.