Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7813YNZ

IC ADC 10BIT SAR 16DIP 10 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP

$ 10.014
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7813YNZ.

Newark

Datasheet11 pages25 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7813YNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.014
$ 4.37
Stock
166,134
193,769
Authorized Distributors
4
1
Case/Package
N
-
Number of Pins
16
16
Number of Bits
10
10
Sampling Rate
400 ksps
400 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD7811YNZ
IC ADC 10BIT SAR 16DIP "10 Bit Analog to Digital Converter 3, 4 Input 1 SAR 16-PDIP"
Texas InstrumentsADS7841PB
IC ADC 12BIT SAR 16DIP 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-PDIP
Texas InstrumentsTLC1541IN
IC ADC 10BIT SAR 20DIP 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PDIP
Texas InstrumentsTLC1543IN
IC ADC 10BIT SAR 20DIP 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PDIP
Analog DevicesAD7822BNZ
Analogue to Digital Converter, 8 bit, 2 MSPS, 2.7 V, 5.5 V, DIP RoHS Compliant: Yes
Analog DevicesAD7819YNZ
IC ADC 8BIT SAR 16DIP / 8 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP

Descriptions

Descriptions of Analog Devices AD7813YNZ provided by its distributors.

IC ADC 10BIT SAR 16DIP 10 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP16
+2.7 V to +5.5 V, 400 kSPS 8-/10-Bit Sampling ADC
16-DIP (0.300 7.62mm) AD7813 PRODUCTION (Last Updated: 4weeks ago) Tube analog digital converter 3.3mm 400ksps 17.5mW 2.3mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated