Texas Instruments TLC1541IN

ADC, Successive Approximation, 10-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PDIP20
$ 4.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1541IN.

Texas Instruments

Datasheet13 pages16 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Mouser

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
-1.10%

CAD Models

Download Texas Instruments TLC1541IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.77
$ 4.478
Stock
335,705
421,204
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
20
20
Number of Bits
10
10
Sampling Rate
32 ksps
32 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLC1541CN
10-Bit, 32 kSPS ADC Serial Out, uProcessor Periph./Standalone, 11 Ch. 20-PDIP
Texas InstrumentsTLC1543IN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PDIP Tube
Texas InstrumentsTLC1542IN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLC1541IN provided by its distributors.

ADC, Successive Approximation, 10-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PDIP20
ADC Single SAR 32KSPS 10-Bit Serial 20-Pin PDIP Tube
5V 32Ksps 10bit 12 10 SPI Single-Ended 5V SAR PDIP-20 Through hole mounting 5.08mm(height)
IC, 10BIT ADC, 1541, DIP20; Resolution (Bits):10bit; Sampling Rate:32kSPS; Data Interface:Serial; Supply Voltage Range - Analogue:4.75V to 5.5V; Supply Current:1.2mA; IC Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:CMOS, Microprocessor Compatible, Serial O/P, Successive Approximation; Base Number:1541; Conversion Time:21µs; Digital IC Case Style:DIP; IC Generic Number:1541; Input Channel Type:Single Ended; Input Type:Single Ended; Linearity Error:1%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:1541; No. of Bits:10; No. of Channels:11; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Power Dissipation Ptot Max:6mW; Sample Rate:32kSPS; Sample Rate:32kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:4.75V; Termination Type:Through Hole
The TLC1541 is a CMOS A/D converter built around a 10-bit switched-capacitor successive-approximation A/D converter. The device is designed for serial interface to a microprocessor or peripheral using a 3-state output with up to four control inputs [including independent SYSTEM CLOCK, I/O CLOCK, chip select (CS\), and ADDRESS INPUT]. A 2.1-MHz system clock for the TLC1541, with a design that includes simultaneous read/write operation, allows high-speed data transfers and sample rates up to 32 258 samples per second. In addition to the high-speed converter and versatile control logic, there is an on-chip, 12-channel analog multiplexer that can be used to sample any one of 11 inputs or an internal self-test voltage and a sample-and-hold function that operates automatically. The converters incorporated in the TLC1541 feature differential high-impedance reference inputs that facilitate ratiometric conversion, scaling, and analog circuitry isolation from logic and supply noises. A totally switched-capacitor design allows low-error conversion in 21 us over the full operating temperature range. The TLC1541 is available in DW, FN, and N packages. The C-suffix versions are characterized for operation from 0C to 70C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC1541IN .
  • TLC1541IN.