Texas Instruments TLC2543IN

12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-PDIP
$ 31.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2543IN.

element14 APAC

Datasheet33 pages11 years ago

Texas Instruments

Newark

Mouser

Farnell

Inventory History

3 month trend:
-5.24%

CAD Models

Download Texas Instruments TLC2543IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.049
$ 28.375
$ 28.375
Stock
177,436
235,464
235,464
Authorized Distributors
2
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
66 ksps
66 ksps
66 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2543CN
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-PDIP
Texas InstrumentsTLC1543IN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PDIP Tube
Texas InstrumentsTLC1541IN
ADC, Successive Approximation, 10-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PDIP20
Analog DevicesAD7811YNZ
4-Channel Single ADC SAR 350ksps 10-bit Serial 16-Pin PDIP N Tube
Analog DevicesAD7813YNZ
1-Channel Single ADC SAR 400ksps 10-bit Parallel 16-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments TLC2543IN provided by its distributors.

12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-PDIP
ADC, Successive Approximation, 12-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PDIP20
Analog to Digital Converter Single SAR 66k Single Pole 12-Bit Serial 20-Pin Plastic DIP Tube
Texas Instruments 12 bit analog-to-digital converter, Single channel, Single-ended input, 20Pin
12-Bit ADC, 11 Ch, 66KS/s, SPI, 5V, PDIP
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:66 kSPS; Input Channels Per ADC:11; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Max:3.3V; Package/Case:20-DIP; No. of Pins:20 ;RoHS Compliant: Yes
IC, 12BIT ADC, 2543, PDIP20; Resolution (Bits):12bit; Sampling Rate:66kSPS; Data Interface:Serial; Supply Voltage Range - Analogue:4.5V to 5.5V; Supply Current:1mA; IC Case Style:DIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:2543; Conversion Time:10µs; Digital IC Case Style:DIP; IC Generic Number:2543; Input Channel Type:Single Ended; Input Type:Single Ended; Linearity Error:0.024%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:12; No. of Channels:11; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:PDIP; Sample Rate:66kSPS; Sample Rate:66kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.