Texas Instruments TLV2543IN

11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin PDIP Tube
$ 28.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2543IN.

Factory Futures

Datasheet28 pages17 years ago

Texas Instruments

SHENGYU ELECTRONICS

DigiKey

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2543IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.699
$ 29.95
Stock
276,138
198,533
Authorized Distributors
3
4
Case/Package
PDIP
PDIP
Number of Pins
20
20
Number of Bits
12
12
Sampling Rate
66 ksps
66 ksps
Polarity
-
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTLC2543CN
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-PDIP
Texas InstrumentsTLC2543IN
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-PDIP
Texas InstrumentsTLV2543CN
11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin PDIP Tube
Analog DevicesAD7851KNZ
ADC Single SAR 285ksps 14-bit Serial 24-Pin PDIP
Analog DevicesAD7813YNZ
1-Channel Single ADC SAR 400ksps 10-bit Parallel 16-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments TLV2543IN provided by its distributors.

11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin PDIP Tube
12-Bit 66 kSPS ADC Ser. Out, Pgrmable Pwrdn, MSB/LSB First, Built-In Self-Test Mode, 11 Ch. 20-PDIP
3V~3.6V 66Ksps 12bit 11 12 SPI Single-Ended 3V~3.6V SAR PDIP-20 24.33mm*6.35mm*4.57mm
IC 12 BIT 66 KSPS ADC S/O 20-DIP
20-DIP (0.300 7.62mm) TLV2543 ACTIVE (Last Updated: 2days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 4.57mm 1mA 66ksps 3.3mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:66kSPS; Input Channels Per ADC:11; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.