Texas Instruments TLC4541IDGKR

1-Channel Single ADC SAR 200ksps 16-bit Serial 8-Pin VSSOP T/R
$ 12.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC4541IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages20 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+43.91%

CAD Models

Download Texas Instruments TLC4541IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.84
$ 19.361
Stock
234,637
254,466
Authorized Distributors
2
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
2 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC4541IDGKR.

Related Parts

Texas InstrumentsADS8326IBDGKT
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SAMPLING 8VSSOP
Texas InstrumentsADS8326IBDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SER 250K 8VSSOP
Texas InstrumentsADS8326IDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
Analog DevicesAD7694ARMZ
Single Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7694ARMZRL7
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP T/R
Analog DevicesLTC1864LIMS8#PBF
1-Channel Single ADC SAR 150ksps 16-bit Serial 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments TLC4541IDGKR provided by its distributors.

1-Channel Single ADC SAR 200ksps 16-bit Serial 8-Pin VSSOP T/R
16-Bit 200KSPS ADC Serial Out, Auto PWRDN, Single-Ended Input 8-VSSOP -40 to 85
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
5V 85dB 200Ksps 16bit 1 16 SPI Single-Ended 5V SAR VSSOP-8 , 3mm*3mm*970¦Ìm
8-TSSOP 8-MSOP (0.118 3.00mm Width) TLC4541 ACTIVE (Last Updated: 2days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 970mum 3.5mA 200ksps 29mW
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:200 kSPS; Termination Type:SMD; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.