Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC4541IDGK

IC ADC 16BIT SAR 8VSSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
$ 19.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC4541IDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

Mouser

HQonline

Verical

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TLC4541IDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.65
$ 14.14
Stock
388,971
311,366
Authorized Distributors
4
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
2 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC4541IDGK.

Related Parts

Texas InstrumentsADS8326IBDGKT
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SAMPLING 8VSSOP
Texas InstrumentsADS8326IBDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SER 250K 8VSSOP
Texas InstrumentsADS8326IDGKR
IC ADC 16BIT SAR 8VSSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Analog DevicesAD7685CRMZ
IC ADC 16BIT SAR 10MSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
Analog DevicesLTC1865CMS#PBF
IC ADC 16BIT SAR 10MSOP 16 Bit Analog to Digital Converter 2 Input 1 SAR 10-MSOP
Analog DevicesAD7685CRMZRL7
IC ADC 16BIT SAR 10MSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP

Descriptions

Descriptions of Texas Instruments TLC4541IDGK provided by its distributors.

IC ADC 16BIT SAR 8VSSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
1-Channel Single ADC SAR 200ksps 16-bit Serial 8-Pin VSSOP Tube
16-Bit 200KSPS ADC Serial Out, Auto PW DN, Single-Ended Input 8-VSSOP -40 to 85
5V 85dB 200Ksps 16bit 1 16 SPI Single-Ended 5V SAR VSSOP-8 SMD mount 3mm*3mm*970μm
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
IC SERIAL ADC 16BIT 5V LP 8VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.