Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7694ARMZ

IC ADC 16BIT SAR 8MSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
$ 17.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7694ARMZ.

HQonline

Datasheet16 pages12 years ago

Analog Devices

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
-9.49%

CAD Models

Download Analog Devices AD7694ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.825
$ 17.44
Stock
215,964
229,660
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7694ARMZ.

Related Parts

Analog DevicesAD7694BRMZ
IC ADC 16BIT SAR 8MSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Analog DevicesAD7694BRMZRL7
IC ADC 16BIT SAR 8MSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Texas InstrumentsADS8326IBDGKT
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SAMPLING 8VSSOP
Texas InstrumentsADS8326IDGKR
IC ADC 16BIT SAR 8VSSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Texas InstrumentsADS8326IBDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SER 250K 8VSSOP
Analog DevicesAD7685ARMZ
IC ADC 16BIT SAR 10MSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP

Descriptions

Descriptions of Analog Devices AD7694ARMZ provided by its distributors.

IC ADC 16BIT SAR 8MSOP 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Single Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
250 kSPS 16-BIT PulSAR® A/D Converter in µSOIC
ADC, 16BIT, 250KSPS, MSOP-8; Available until stocks are exhausted Alternative available
Adc, 16Bit, 250Ksps, Pseudo Differential; |Analog Devices, Inc. AD7694ARMZ
IC ADC 16BIT SAR 250KSPS 8MSOP
8-TSSOP 8-MSOP (0.118 3.00mm Width) AD7694 SPI PRODUCTION (Last Updated: 1week ago) analog digital converter 850mum 800muA 250ksps 6.3mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated