Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS8326IBDGKR

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SER 250K 8VSSOP
$ 8.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8326IBDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Datasheet37 pages15 years ago
Datasheet31 pages18 years ago
Technical Drawing2 pages20 years ago

Upverter

Arrow Electronics

Inventory History

3 month trend:
-39.62%

CAD Models

Download Texas Instruments ADS8326IBDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.127
$ 13.159
$ 13.159
Stock
354,468
213,148
213,148
Authorized Distributors
1
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8326IBDGKR.

Related Parts

Texas InstrumentsADS8326IDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsTLV2541IDGK
12-Bit, 200 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP -40 to 85
Texas InstrumentsADS7822IDGKRQ1
IC ADC 12BIT SAR 8VSSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Analog DevicesAD7942BRMZ-RL7
1-Channel Single ADC SAR 250ksps 14-bit Serial 10-Pin MSOP T/R
Analog DevicesAD7466BRMZ-REEL
Single ADC SAR 200ksps 12-bit Serial 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments ADS8326IBDGKR provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SER 250K 8VSSOP
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
16-Bit, Pseudo-Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-VSSOP -40 to 85
2.7V~3.6V,5V 91.5dB 250Ksps 16bit 1 16 SPI Pseudo-Differential,Single-Ended 2.7V~3.6V,5V SAR VSSOP-8 SMD mount,glue mount 1.1mm(height)
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:250 kSPS; Termination Type:SMD; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.