What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1864LIMS8#PBF

1-Channel Single ADC SAR 150ksps 16-bit Serial 8-Pin MSOP Tube
$ 12.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1864LIMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Arrow Electronics

iiiC

Inventory History

3 month trend:
+28.24%

CAD Models

Download Analog Devices LTC1864LIMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.6
$ 12.68
Stock
233,004
125,044
Authorized Distributors
6
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
150 ksps
250 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1864LIMS8#PBF.

Related Parts

Analog DevicesLTC1865LACMS#PBF
IC ADC 16BIT SAR 10MSOP / 16 Bit Analog to Digital Converter 2 Input 1 SAR 10-MSOP
Analog DevicesLTC1861LIMS#PBF
2-Channel Single ADC SAR 150ksps 12-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7887ARMZ
2-Channel Single ADC SAR 125ksps 12-bit Serial 8-Pin MSOP Tube
Texas InstrumentsADC121C021CIMM/NOPB
ADC Single SAR 188.9KSPS 12-Bit Serial 8-Pin MSOP T/R
Texas InstrumentsADS8320E/250
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Analog DevicesAD7683ARMZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube / IC ADC 16BIT 100KSPS 8-MSOP
Analog DevicesAD7694ARMZ
Single Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7694ARMZRL7
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADS8326IDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8326IBDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SER 250K 8VSSOP

Descriptions

Descriptions of Analog Devices LTC1864LIMS8#PBF provided by its distributors.

1-Channel Single ADC SAR 150ksps 16-bit Serial 8-Pin MSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
Analogue To Digital Converter, 16 Bit, 150 Ksps, Single, 4.75 V, 5.25 V, Msop

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1864LIMS8-PBF
  • LTC1864LIMS8PBF