Texas Instruments ADS8326IBDGKT

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SAMPLING 8VSSOP
$ 12.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8326IBDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Datasheet31 pages18 years ago
Technical Drawing2 pages20 years ago

TME

Newark

HQonline

iiiC

Inventory History

3 month trend:
-82.86%

CAD Models

Download Texas Instruments ADS8326IBDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.809
$ 8.127
$ 8.127
Stock
231,489
408,717
408,717
Authorized Distributors
3
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8326IBDGKT.

Related Parts

Texas InstrumentsADS8326IDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsTLV2541IDGK
12-Bit, 200 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP -40 to 85
Analog DevicesAD7685BRMZ
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7685BRMZRL7
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP T/R
Texas InstrumentsADS7822IDGKRQ1
IC ADC 12BIT SAR 8VSSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Analog DevicesAD7694BRMZ
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments ADS8326IBDGKT provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SAMPLING 8VSSOP
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
16-Bit, Pseudo-Diff Input, 250kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-VSSOP -40 to 85
Analogue To Digital Converter, Sar, 16 Bit, 250 Ksps, Single, 2.7 V, 5.5 V, Vssop Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8326IBDGKT .
16-Bit 250kSPS ADC, SPI, 5.5V, VSSOP, Micro-Power
ADC, 16bit, 1-Ch, 250Ksps, 91.5dB, SPI, Pseudo-Diff/Single-Ended, 2.7V~3.6V/5V, SAR, VSSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 970μm
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADS8326 SPI Serial ACTIVE (Last Updated: 5days ago) analog digital converter 970mum 3mA 250ksps 10mW
A/D CONVERTER, 16BIT NMC, SAR, SMD; Resolution (Bits): 16bit; Sampling Rate: 250kSPS; Input Channel Type: Differential; Data Interface: Serial, SPI; Supply Voltage ; Available until stocks are exhausted Alternative available
A/D Converter, 16BIT NMC, SAR, SMD; Resolution (Bits):16bit; Sampling Rate:250kSPS; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; ADC / DAC Case Style:VSSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Single 16-Bit SAR ADCs; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); Base Number:8326; Conversion Time:666.7µs; IC Case Style:SOP; Linearity Error ADC / DAC +:1.5LSB; Linearity Error ADC / DAC -:1.5LSB; No. of Bits:16bit; No. of Channels:1Channels; Operating Temperature Range:-40°C to +85°C; Supply Current:2mA; Supply Voltage Range:2.7V to 5.5V; Supply Voltage Range - Analogue:2.7V to 3.6V, 4.5V to 5.5V; Supply Voltage Range - Digital:2.7V to 3.6V, 4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8326IBDGKT .